Molex 15266 Series FFC Jumper Cable, 6, 500 μm Pitch, 76 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€298.07

(exc. VAT)

€366.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€298.07€2.981

*price indicative

RS Stock No.:
817-155
Mfr. Part No.:
15266-0055
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Jacket Material

Polyester

Series

15266

Cable Length

76mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Conductor Material

Copper

Number of Conductors

6

COO (Country of Origin):
HU
The Molex jumper cable offers a 0.50mm pitch design, tailored for applications requiring same-side contact connectivity. Its flexibility and optimal cable length facilitate efficient connections in various electronic configurations.

Designed with a 0.50mm pitch for precise contact alignment

Features six circuits for enhanced connection capabilities

Constructed for a maximum voltage of 60V AC

Operates effectively within a temperature range of -40° to +105°C

Includes a tin plating for excellent conductivity

Packaged in a bag for convenient storage and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy