Molex 15266 Series FFC Jumper Cable, 18, 500 μm Pitch, 127 mm Length

Image representative of range

Subtotal (1 pack of 50 units)*

€170.09

(exc. VAT)

€209.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€170.09€3.402

*price indicative

RS Stock No.:
815-166
Mfr. Part No.:
15266-0191
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15266

Cable Length

127mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

18

COO (Country of Origin):
HU
The Molex Jumper is a 0.50mm Pitch flexible flat cable designed for seamless connections with Type A contacts. Its robust construction supports an impressive cable length of 127.00mm, Ideal for intricate electronic configurations.

Current rating of 0.5A per contact for efficient performance

Voltage capacity up to 60V AC ensures broad compatibility

Built with 18 circuits to facilitate complex connections

Flexible design feature allows easy integration into various applications

Net weight of 0.750g simplifies installation and handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy