Molex 98266 Series FFC Jumper Cable, 16, 500 μm Pitch, 102 mm Length
- RS Stock No.:
- 693-727
- Mfr. Part No.:
- 98266-0168
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 bag of 80 units)*
€210.13
(exc. VAT)
€258.46
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €210.13 | €2.627 |
*price indicative
- RS Stock No.:
- 693-727
- Mfr. Part No.:
- 98266-0168
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin | |
| Number of Conductors | 16 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin | ||
Number of Conductors 16 | ||
- COO (Country of Origin):
- HU
The Molex premo-flex ffc jumper serves as an essential interconnect solution designed for flexibility and reliability in Compact spaces. With a 0.50mm pitch and 16 circuits, this jumper offers optimal performance for diverse electronic applications. Its 102.00mm cable length, combined with Tin (Sn) plating, ensures excellent conductivity and durability. This Active product categorized under Flat-Flexible Cable (FFC) features opposite side contacts (Type D), enabling superior mating with compatible connectors. Whether you're designing intricate devices or enhancing existing systems, this jumper provides the necessary versatility and compliance with industry standards to meet various engineering needs.
Lightweight at only 0.542g, aiding in the minimization of overall device weight
Mates seamlessly with multiple Molex Easy-On FFC/FPC connectors for versatile applications
Compliant with EU RoHS and REACH SVHC standards, ensuring environmental safety
Packaged in a convenient bag for efficient handling and storage
Part of the 98266 series, known for its quality and reliability in flat-flexible cable solutions
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 15466 Series Ribbon Cable 0.5 mm Pitch, 102 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
