Molex 98266 Series FFC Jumper Cable, 13, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 815-422
- Mfr. Part No.:
- 98266-0811
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€252.60
(exc. VAT)
€310.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €252.60 | €2.526 |
*price indicative
- RS Stock No.:
- 815-422
- Mfr. Part No.:
- 98266-0811
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 30mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 13 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 30mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 13 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable provides a reliable connection solution for a variety of applications, featuring a 0.50mm pitch and 13 circuits for optimal performance.
Active product status ensures availability
Extra-flexible design caters to space-constrained applications
Tin plating enhances durability and conductivity
Capable of handling a maximum current of 0.5A and voltage of 60V AC
Compatible with a range of Easy-On FFC/FPC connectors
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
