Molex 98266 Series FFC Jumper Cable, 32, 500 μm Pitch, 178 mm Length
- RS Stock No.:
- 693-519
- Mfr. Part No.:
- 98266-0349
- Manufacturer:
- Molex
Subtotal (1 bag of 40 units)*
€224.74
(exc. VAT)
€276.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €224.74 | €5.619 |
*price indicative
- RS Stock No.:
- 693-519
- Mfr. Part No.:
- 98266-0349
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 98266 | |
| Cable Length | 178mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 32 | |
| Conductor Material | Tin | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 98266 | ||
Cable Length 178mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 32 | ||
Conductor Material Tin | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper is designed to deliver unparalleled performance in applications requiring a reliable flat-flexible cable connection. Featuring 0.50mm pitch and same side contacts, this jumper is engineered for exceptional flexibility and durability, with a cable length of 178.00mm and 32 circuits to support efficient signal transmission. Its tin plating ensures optimal conductivity, making it suitable for a variety of electronic devices. Coupled with its robust design features, the product meets rigorous compliance standards, making it a trustworthy choice for manufacturers and engineers alike. Efficiency and performance are paramount with this Active cable solution, tailored to enhance connectivity in flat cable assemblies.
Extra-flexible design allows for more versatility in layout and usage
Compatible with various Easy-On FFC/FPC Connectors for broad application
Developed under industry compliance standards for assured quality and safety
Lightweight at 1.841g, facilitating ease of integration into devices
Suitable for operating temperatures from -40° to +105°C, ensuring performance across diverse environments
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
