Molex 98266 Series FFC Jumper Cable, 12, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 816-462
- Mfr. Part No.:
- 98266-0128
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€274.50
(exc. VAT)
€337.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €274.50 | €2.745 |
*price indicative
- RS Stock No.:
- 816-462
- Mfr. Part No.:
- 98266-0128
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 98266 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 12 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 98266 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 12 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper is designed for efficient connectivity with opposite side contacts. Its robust construction and flexible design make it Ideal for versatile applications requiring reliable performance.
Operates effectively at a maximum voltage of 60V AC
Supports a maximum current of 0.5A per contact for reliable performance
Designed with a cable length of 152.00mm for versatile applications
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
