Molex 98266 Series FFC Jumper Cable, 12, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 816-461
- Mfr. Part No.:
- 98266-0118
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€303.13
(exc. VAT)
€372.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €303.13 | €3.031 |
*price indicative
- RS Stock No.:
- 816-461
- Mfr. Part No.:
- 98266-0118
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 98266 | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 98266 | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable connector offers reliable connectivity and flexibility for applications requiring precise electrical performance. is designed for use with various Easy-On FFC/FPC connectors, it facilitates seamless integration in Compact electronic designs.
0.50mm pitch promotes compatibility with numerous devices
30.00mm cable length ensures optimal fit for tight spaces
12 circuits provide a robust connection for multiple signals
Related links
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 102 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
