Molex 15018 Series FFC Jumper Cable, 17, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 814-931
- Mfr. Part No.:
- 15018-0865
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€198.72
(exc. VAT)
€244.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €198.72 | €3.974 |
*price indicative
- RS Stock No.:
- 814-931
- Mfr. Part No.:
- 15018-0865
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15018 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Number of Conductors | 17 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15018 | ||
Cable Length 152mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
Number of Conductors 17 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable jumper is designed for precision connections in Compact spaces, enabling reliable data transfer and power delivery across its 17 circuits with a low-profile profile and efficient construction.
0.50mm pitch facilitates close spacing in tight environments
Gold plating ensures superior conductivity and reliability
Handles up to 0.5A current and 60V AC voltage
Suitable for a temperature range of -40° to +105°C
Related links
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
