Molex 15018 Series FFC Jumper Cable, 20, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 814-930
- Mfr. Part No.:
- 15018-0215
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€202.08
(exc. VAT)
€248.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €202.08 | €4.042 |
*price indicative
- RS Stock No.:
- 814-930
- Mfr. Part No.:
- 15018-0215
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15018 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 20 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15018 | ||
Cable Length 152mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 20 | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable connector is designed for seamless integration in high-density applications, providing reliable connections for precision electronics.
0.50mm pitch facilitates Compact design for space-constrained applications
Operational temperature range of -40° to +105°C ensures versatility in various environments
Mates with specific Easy-On FFC/FPC connectors for enhanced compatibility
Gold plating enhances conductivity and longevity of connections
Supreme retention features provide stability during operation
Lightweight design at 1.360g aids in overall system minimisation
Related links
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
