Molex 15018 Series FFC Jumper Cable, 40, 500 μm Pitch, 152 mm Length

Image representative of range

Subtotal (1 pack of 50 units)*

€228.19

(exc. VAT)

€280.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€228.19€4.564

*price indicative

RS Stock No.:
816-479
Mfr. Part No.:
15018-0435
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Jacket Material

Polyester

Series

15018

Cable Length

152mm

Standards/Approvals

RoHS

Jacket Colour

White

Number of Conductors

40

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex flat-flexible cable connector is designed for high-performance connectivity, featuring a 0.50mm pitch and optimal current delivery for applications requiring precision and reliability.

Supports a maximum current of 0.5A per contact for efficient power transfer

Operates safely at voltage levels up to 60V AC for versatile usage

Constructed with a cable length of 152.00mm for flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy