Molex 15018 Series FFC Jumper Cable, 8, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 814-928
- Mfr. Part No.:
- 15018-0083
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€172.61
(exc. VAT)
€212.31
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €172.61 | €3.452 |
*price indicative
- RS Stock No.:
- 814-928
- Mfr. Part No.:
- 15018-0083
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15018 | |
| Jacket Material | Polyester | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15018 | ||
Jacket Material Polyester | ||
Cable Length 152mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable delivers exceptional connectivity with its 0.50mm pitch design, tailored for seamless integration in high-performance applications. Its robust structure supports 8 circuits, ensuring reliable data transmission and versatility in use.
Current rating of 0.5A per contact for reliable performance
Maximum voltage capacity of 60V AC enhances compatibility
Cable length of 152.00mm tailored for specific applications
Gold plating on contacts ensures superior reliability
Temperature operating range from -40° to +105°C for diverse environments
Related links
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
