Molex 15018 Series FFC Jumper Cable, 12, 500 μm Pitch, 152 mm Length

Image representative of range

Subtotal (1 pack of 50 units)*

€175.98

(exc. VAT)

€216.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€175.98€3.52

*price indicative

RS Stock No.:
814-929
Mfr. Part No.:
15018-0127
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15018

Jacket Material

Polyester

Cable Length

152mm

Standards/Approvals

IEC

Jacket Colour

Grey

Conductor Material

Copper

Number of Conductors

12

COO (Country of Origin):
CN
The Molex jumper cable offers a reliable connection for applications requiring flat-flexible configurations, ensuring enhanced performance and compatibility in demanding setups.

0.50mm pitch design ensures space-efficient connections

Constructed with gold plating for superior conductivity and durability

Designed for use with 12 circuits for versatile usage

Operates effectively within a temperature range of -40° to +105°C

Lightweight at 0.907g, Ideal for Compact applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy