Molex 15018 Series FFC Jumper Cable, 60, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 816-480
- Mfr. Part No.:
- 15018-0567
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€282.07
(exc. VAT)
€346.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €282.07 | €5.641 |
*price indicative
- RS Stock No.:
- 816-480
- Mfr. Part No.:
- 15018-0567
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15018 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Number of Conductors | 60 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15018 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Number of Conductors 60 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable jumper is engineered for seamless data transmission in Compact spaces, featuring 0.50mm pitch and Type A contacts, Ideal for connecting electronic devices with precision.
152.00mm cable length accommodates various device layouts
Gold plating enhances connectivity and durability
Related links
- Molex 15018 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15018 Series Flexible Cable 0.5 mm Pitch, 152 mm Length
