Molex 15267 Series FFC Jumper Cable, 10, 1 mm Pitch, 305 mm Length
- RS Stock No.:
- 815-175
- Mfr. Part No.:
- 15267-0266
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€232.40
(exc. VAT)
€285.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €232.40 | €2.324 |
*price indicative
- RS Stock No.:
- 815-175
- Mfr. Part No.:
- 15267-0266
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15267 | |
| Cable Length | 305mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15267 | ||
Cable Length 305mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable provides a reliable and efficient connection solution, featuring opposite side contacts and a length of 305.00mm, Ideal for Compact electronic designs.
Supports a maximum current of 1.2A per contact, ensuring robust power delivery
Rated for voltages up to 60V AC, suitable for various applications
Designed with a flexible structure to accommodate dynamic use in tight spaces
Constructed with tin plating for enhanced conductivity and durability
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
