Molex 15020 Series FFC Jumper Cable, 30, 500 μm Pitch, 51 mm Length

Image representative of range

Subtotal (1 pack of 50 units)*

€227.34

(exc. VAT)

€279.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€227.34€4.547

*price indicative

RS Stock No.:
816-483
Mfr. Part No.:
15020-0318
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Jacket Material

Polyester

Series

15020

Cable Length

51mm

Standards/Approvals

RoHS

Jacket Colour

White

Conductor Material

Copper

Number of Conductors

30

COO (Country of Origin):
CN
The Molex Jumper provides a versatile connection solution is designed for flat-flexible cable applications, featuring opposite side contacts and a pitch of 0.50mm for optimal performance and compatibility.

Supports a maximum current of 0.5A and a voltage of 60V AC

Employs a cable length of 51.00mm for adaptable installation

Utilises gold plating for enhanced durability and conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy