Molex 15020 Series FFC Jumper Cable, 50, 500 μm Pitch, 51 mm Length

Image representative of range

Subtotal (1 pack of 50 units)*

€186.93

(exc. VAT)

€229.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€186.93€3.739

*price indicative

RS Stock No.:
814-934
Mfr. Part No.:
15020-0538
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Jacket Material

Polyester

Series

15020

Cable Length

51mm

Standards/Approvals

IEC

Jacket Colour

Grey

Number of Conductors

50

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex Flat-Flexible Cable (FFC) Jumper provides reliable connections with a pitch of 0.50mm, designed for ease of integration into various electronic applications. Its opposite side contacts ensure versatility in layout design.

Current handling capacity is 0.5A, ensuring efficient power transmission

Maximum voltage rating of 60V AC enhances compatibility with a range of devices

Cable length measures 51.00mm, suitable for Compact installations

Gold (Au) plating on contacts ensures superior conductivity and reliability

Featuring 50 circuits, it supports robust data transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy