Molex 15020 Series FFC Jumper Cable, 36, 500 μm Pitch, 152 mm Length

Image representative of range

Subtotal (1 pack of 50 units)*

€250.08

(exc. VAT)

€307.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€250.08€5.002

*price indicative

RS Stock No.:
814-932
Mfr. Part No.:
15020-0395
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15020

Jacket Material

Polyester

Cable Length

152mm

Standards/Approvals

IEC

Jacket Colour

Grey

Number of Conductors

36

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex flat-flexible cable jumper provides a robust solution for connections requiring high flexibility. It features a 0.50mm pitch and is designed with same side contacts for efficient functionality.

Current rating of 0.5A per contact ensures reliable performance

Rated for a maximum voltage of 60V AC, suitable for various applications

Cable length of 203.00mm offers versatility in installation

Constructed with gold plating for enhanced conductivity

Designed to operate within a temperature range of -40° to +105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy