Molex 15020 Series FFC Jumper Cable, 12, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 814-549
- Mfr. Part No.:
- 15020-0798
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€316.60
(exc. VAT)
€389.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €316.60 | €3.166 |
*price indicative
- RS Stock No.:
- 814-549
- Mfr. Part No.:
- 15020-0798
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15020 | |
| Jacket Material | Polyester | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Conductor Material | Gold Plated Copper | |
| Number of Conductors | 12 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15020 | ||
Jacket Material Polyester | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Conductor Material Gold Plated Copper | ||
Number of Conductors 12 | ||
- COO (Country of Origin):
- CN
The Molex Jumper features an innovative 0.50mm Pitch design, enabling seamless connections in Compact spaces while supporting effective signal transfer.
Active status ensures reliable availability
152.00mm cable length accommodates various installations
11 circuits provide versatile connectivity options
Flexible design allows ease of integration in tight spaces
Gold plating enhances conductivity and prevents corrosion
Related links
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 229 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 127 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 102 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
