Molex 15020 Series FFC Jumper Cable, 50, 500 μm Pitch, 127 mm Length
- RS Stock No.:
- 814-548
- Mfr. Part No.:
- 15020-0543
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€298.92
(exc. VAT)
€367.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €298.92 | €5.978 |
*price indicative
- RS Stock No.:
- 814-548
- Mfr. Part No.:
- 15020-0543
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 127mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Number of Conductors | 50 | |
| Conductor Material | Gold Plated Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 127mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Number of Conductors 50 | ||
Conductor Material Gold Plated Copper | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable provides a reliable 0.50mm pitch interconnection solution designed for efficient signal transmission in Compact spaces.
Active status ensures product reliability and availability
Gold plating enhances conductivity and resistance to corrosion
Flexible design allows for various installation configurations
Rated for 0.5A current and 60V AC for versatile applications
127.00mm cable length accommodates specific layout requirements
Supports 50 circuits, ensuring robust signal transmission
Related links
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 229 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 102 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
