Molex 15020 Series FFC Jumper Cable, 20, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 816-482
- Mfr. Part No.:
- 15020-0215
- Manufacturer:
- Molex
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-482
- Mfr. Part No.:
- 15020-0215
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Number of Conductors | 20 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Number of Conductors 20 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable provides a reliable interconnection solution, featuring a 0.50mm pitch design and gold plating, making it Ideal for high-density applications while ensuring durability and performance efficiency.
20 circuits allow for efficient data transmission and connectivity
Gold-plated contacts ensure excellent conductivity and corrosion resistance
Flexible design accommodates various applications without compromising durability
Rated for maximum voltage of 60V AC and current of 0.5A per contact
Related links
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 229 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 127 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 102 mm Length
