Molex 15166 Series FFC Jumper Cable, 8, 500 μm Pitch, 152 mm Length
- RS Stock No.:
- 816-492
- Mfr. Part No.:
- 15166-0083
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€286.29
(exc. VAT)
€352.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €286.29 | €2.863 |
*price indicative
- RS Stock No.:
- 816-492
- Mfr. Part No.:
- 15166-0083
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyester | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyester | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- HU
The Molex Premo-Flex FFC Jumper offers a reliable connection with same side contacts, delivering essential electrical functionality for various applications. is designed with flexibility in mind, it complements multiple connector types effortlessly.
0.50mm pitch enables Compact connections in limited spaces
Supports up to 8 circuits for efficient data transmission
Temperature range of -40° to +105°C ensures versatile performance
Tin (Sn) plating enhances durability and conductivity
Ultra-flexible design accommodates tight routing requirements
Bag packaging provides convenient storage and protection
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
