Molex 15166 Series FFC Jumper Cable, 8, 500 μm Pitch, 203 mm Length
- RS Stock No.:
- 816-493
- Mfr. Part No.:
- 15166-0087
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€303.13
(exc. VAT)
€372.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €303.13 | €3.031 |
*price indicative
- RS Stock No.:
- 816-493
- Mfr. Part No.:
- 15166-0087
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyester | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 8 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyester | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 8 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper is designed for high-performance connectivity with 8 circuits. Its Compact 0.50mm pitch delivers reliable electrical transmission, catering specifically to applications requiring flexible interconnect solutions.
Ultra-flexible design ensures adaptability in tight spaces
Configured for 0.50mm pitch and 8 circuits for efficiency
Voltage rating of 60V AC accommodates diverse applications
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
