Molex 15166 Series FFC Jumper Cable, 8, 500 μm Pitch, 127 mm Length
- RS Stock No.:
- 817-537
- Mfr. Part No.:
- 15166-0081
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€261.02
(exc. VAT)
€321.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €261.02 | €2.61 |
*price indicative
- RS Stock No.:
- 817-537
- Mfr. Part No.:
- 15166-0081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15166 | |
| Cable Length | 127mm | |
| Standards/Approvals | Rohs | |
| Jacket Colour | White | |
| Number of Conductors | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15166 | ||
Cable Length 127mm | ||
Standards/Approvals Rohs | ||
Jacket Colour White | ||
Number of Conductors 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex Flat-Flexible Cable provides a robust jumper solution, featuring same side contacts and a Compact 0.50mm pitch design, suitable for various connectivity needs in electronic applications.
Designed with 8 circuits for enhanced connectivity
Ultra-flexible structure allows for easy routing in tight spaces
Operating temperature range of -40° to +105°C ensures reliability in diverse environments
Constructed with tin plating for optimal electrical performance
Related links
- Molex 15166 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 98266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
