Molex 15166 Series FFC Jumper Cable, 40, 500 μm Pitch, 203 mm Length
- RS Stock No.:
- 817-123
- Mfr. Part No.:
- 15166-0439
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 50 units)*
€170.93
(exc. VAT)
€210.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €170.93 | €3.419 |
*price indicative
- RS Stock No.:
- 817-123
- Mfr. Part No.:
- 15166-0439
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15166 | |
| Jacket Material | Polyester | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 40 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15166 | ||
Jacket Material Polyester | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 40 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable offers a 0.50mm pitch design for ultra-flexibility, making it Ideal for Compact applications. Its Durable construction supports reliable connectivity with 40 circuits across a 203.00mm cable length.
0.50mm pitch and 40 circuits accommodate complex interconnections
Cable length of 203.00mm provides flexibility in design setups
Tin (Sn) plating enhances durability and conductivity
Rated for maximum voltage of 60V AC and 0.5A per contact
Related links
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 203 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 254 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15166 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
