Molex 15166 Series FFC Jumper Cable, 28, 500 μm Pitch, 102 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€183.56

(exc. VAT)

€225.78

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€183.56€1.836

*price indicative

RS Stock No.:
817-541
Mfr. Part No.:
15166-0299
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

15166

Jacket Material

Polyester

Cable Length

102mm

Standards/Approvals

Rohs

Jacket Colour

White

Conductor Material

Copper

Number of Conductors

28

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper is designed for high-density applications, featuring same-side contacts and an ultra-flexible construction that ensures reliable connectivity across various devices.

Current - maximum per contact is 0.5A for efficient power transfer

Voltage - maximum rating of 60V AC supports versatile applications

Cable length measures 102.00mm, accommodating various installation needs

It incorporates 28 circuits, providing substantial connectivity options

Constructed with tin plating for enhanced durability and performance

Features a temperature range of -40° to +105°C for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy