Samtec FFSD Series Ribbon Cable, Flat Ribbon, 0.05 in Pitch, 26
- RS Stock No.:
- 901-1731
- Mfr. Part No.:
- FFSD-13-D-10.00-01-N
- Manufacturer:
- Samtec
Image representative of range
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€17.64
(exc. VAT)
€21.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €17.64 | - |
| 10 - 49 | €15.72 | 10% |
| 50 - 99 | €15.26 | 13% |
| 100 - 249 | €14.88 | 15% |
| 250 + | €14.52 | 17% |
*price indicative
- RS Stock No.:
- 901-1731
- Mfr. Part No.:
- FFSD-13-D-10.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Pitch | 0.05in | |
| Voltage | 63V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 26 | |
| American Wire Gauge | 30AWG | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Series | FFSD | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | UL 94 V-0 | |
| Conductor Material | Tin Copper Wire | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Pitch 0.05in | ||
Voltage 63V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 26 | ||
American Wire Gauge 30AWG | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Series FFSD | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour UL 94 V-0 | ||
Conductor Material Tin Copper Wire | ||
Maximum Operating Temperature 105°C | ||
Samtec FFSD Series 1.27mm Tiger Eye™ IDC Socket Ribbon Cable Assembly
FFSD series Tiger Eye™ IDC socket to socket ribbon cable assemblies consisting of a 30 AWG 0.635mm pitch grey ribbon cable with a 1.27mm pitch double row female socket either end with highly reliable gold plated Tiger Eye™ contacts and polarizing notch for accurate mating. These FFSD series IDC flat ribbon cable socket assemblies are available with up to 50 contacts and have an assembled length from 2 to10 inches.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch, 26
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 8 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 457.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
