Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 22, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

€567.75

(exc. VAT)

€698.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750€2.271€567.75
1000 +€1.868€467.00

*price indicative

RS Stock No.:
219-3510
Mfr. Part No.:
150390381
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Type

Flat Ribbon

Connector Type A

Type A

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

22

Number of Contacts B

22

Series

15039

Cable Length

76mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

Non Compliant

COO (Country of Origin):
CN

Molex Ribbon Cable, 60V AC Maximum Voltage, 1.2A Maximum Current Per Contact - 15039 Series - 150390381


Tying yourself in knots trying to find wiring solutions for your hard drives or electronics? Smooth things out with this ribbon cable from Molex. It supports effective signal transfer thanks to its 22 connections that get data from A to B in a flash. A 1mm pitch makes it space-efficient while including a small buffer to minimise crosstalk, so you can be sure nothing gets lost in translation. The contacts are all positioned on the same side to make set-up straightforward.

Features & Benefits


• Gold contact plating conducts signals effectively and resists corrosion to boost longevity

• 76mm length is ideal for making links between components in tight arrangements

Applications


• Consumer electronics

• Industrial automation

• Telecommunications systems

• Data centres

Can I use this cable in harsh conditions?


Yes. It gets on with its job in temperatures between -40°C and +105°C, so it's a reliable choice for use in challenging settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy