Molex, 19164 Insulated Ring Terminal 12 AWG 10 AWG Wire Size
- RS Stock No.:
- 534-359
- Distrelec Article No.:
- 304-54-675
- Mfr. Part No.:
- 191640068
- Manufacturer:
- Molex
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.54
(exc. VAT)
€9.27
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.54 | €1.508 | - |
| 5 - 9 | €6.94 | €1.388 | 7% |
| 10 + | €6.25 | €1.25 | 17% |
*price indicative
- RS Stock No.:
- 534-359
- Distrelec Article No.:
- 304-54-675
- Mfr. Part No.:
- 191640068
- Manufacturer:
- Molex
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19164 | |
| Product Type | Ring Terminal | |
| Insulation | Insulated | |
| Insulation Material | Nickel Activated Carbon | |
| Minimum Wire Size AWG | 12AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Contact Plating | Tin | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19164 | ||
Product Type Ring Terminal | ||
Insulation Insulated | ||
Insulation Material Nickel Activated Carbon | ||
Minimum Wire Size AWG 12AWG | ||
Maximum Wire Size AWG 10AWG | ||
Contact Plating Tin | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- US
Related links
- Molex, 19164 Insulated Ring Terminal 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size
- Molex M5 Stud Size 12 AWG 10 AWG Wire Size, Yellow
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 8 AWG 8 AWG Wire Size
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- Molex M4 Stud Size 16 AWG 14 AWG Wire Size
- Molex, 19164 Insulated Ring Terminal 22 AWG 18 AWG Wire Size
