NTN 23226EAW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- RS Stock No.:
- 454-566
- Mfr. Part No.:
- 23226EAW33C3
- Manufacturer:
- NTN
Subtotal (1 unit)*
€994.59
(exc. VAT)
€1,223.35
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €994.59 |
*price indicative
- RS Stock No.:
- 454-566
- Mfr. Part No.:
- 23226EAW33C3
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 130mm | |
| Race Width | 80mm | |
| Cage Material | Steel | |
| Roller Material | 100Crmo7 | |
| Limiting Speed | 2600rpm | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1130kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 230mm | |
| Dynamic Load Rating | 958kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 23226EAW33C3 | |
| Maximum Speed - Oil | 2600rpm | |
| Maximum Speed - Grease | 1900rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 130mm | ||
Race Width 80mm | ||
Cage Material Steel | ||
Roller Material 100Crmo7 | ||
Limiting Speed 2600rpm | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1130kN | ||
Internal Clearance C3 | ||
Outside Diameter 230mm | ||
Dynamic Load Rating 958kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 23226EAW33C3 | ||
Maximum Speed - Oil 2600rpm | ||
Maximum Speed - Grease 1900rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers exceptional performance and reliability, tailored for demanding applications. Designed for maximum load-carrying capacity, it features a robust construction and advanced engineering to ensure optimal functionality under various operating conditions. With its impressive internal and external diameters, this bearing excels in facilitating smooth and efficient rotational movement. Its quality is backed by stringent manufacturing standards, making it an ideal choice for a wide range of industries. The bearing is also equipped with multiple lubrication holes for easy maintenance, thereby extending its service life and performance consistency. Whether for heavy machinery or precise engineering tasks, this product stands as a testament to engineering excellence and durability.
Designed for high-load applications, ensuring durability under stress
Features a dynamic load capacity for enhanced performance
Optimized for efficient operation in extreme temperature conditions
Incorporates multiple lubrication holes for easy maintenance
Constructed from premium material for long-lasting reliability
Provides excellent radial clearance for improved stability
Ideal for various industrial applications, enhancing versatility
Engineered to minimise friction, contributing to energy efficiency
Related links
- NTN 22226EAW33C4 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EMW33C3 Cylindrical 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EMW33C3 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAKW33C3 Taper 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAW33C3 Round 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 22226EAKW33 Tapered 130 mm ID Spherical Roller Bearing, 230 mm OD
- NTN 23226EAW33 130 mm ID Spherical Roller Bearing, 230 mm OD
