SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 700-641
- Mfr. Part No.:
- 10X22210EAW33EEL
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€179.18
(exc. VAT)
€220.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.18 |
*price indicative
- RS Stock No.:
- 700-641
- Mfr. Part No.:
- 10X22210EAW33EEL
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 28mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 1900rpm | |
| Series | 10X22 | |
| Dynamic Load Rating | 130kN | |
| Outside Diameter | 90mm | |
| Internal Clearance | CN | |
| Static Load Rating | 124kN | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 28mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 1900rpm | ||
Series 10X22 | ||
Dynamic Load Rating 130kN | ||
Outside Diameter 90mm | ||
Internal Clearance CN | ||
Static Load Rating 124kN | ||
Bearing Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is designed for high-performance applications, ensuring exceptional durAbility and reliAbility under demanding conditions. With a robust internal diameter of 50 mm and an external diameter of 90 mm, this bearing is expertly engineered to manage both radial and axial loads efficiently. Its well-structured design includes three lubrication holes, promoting optimal oil flow for reduced friction and enhanced functionality. This bearing demonstrates a remarkable mechanical limit speed of 11,400 °/s, making it Ideal for applications that require fast rotational speeds. Perfectly suited for various industries, this spherical roller bearing stands out for its Ability to withstand extreme temperatures, operating effectively in a temperature range from -20 °C to 120 °C.
Internal diameter of 50 mm allows for effective load distribution
External diameter of 90 mm ensures compatibility with a variety of machinery
Width of 28 mm provides additional stability during operation
Three lubrication holes for efficient oil distribution reducing wear
Dynamic load capacity of 130000000 mN supports high-performance use
Static load capacity of 124000000 mN suitable for heavy-duty applications
Fatigue limit load of 15100000 mN enhances longevity under continuous use
Mechanical limit speed of 11400 °/s caters to high-speed requirements
Operating temperature can range from -20 °C to 120 °C combating thermal stress
Designed with a minimum fillet radius of 1.1 mm for seamless integration
Related links
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
