SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-399
- Mfr. Part No.:
- 22216EAW33ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€259.54
(exc. VAT)
€319.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.54 |
*price indicative
- RS Stock No.:
- 454-399
- Mfr. Part No.:
- 22216EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Limiting Speed | 5800rpm | |
| Series | 22216 | |
| Internal Clearance | CN | |
| Outside Diameter | 140mm | |
| Static Load Rating | 287kN | |
| Dynamic Load Rating | 278kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Limiting Speed 5800rpm | ||
Series 22216 | ||
Internal Clearance CN | ||
Outside Diameter 140mm | ||
Static Load Rating 287kN | ||
Dynamic Load Rating 278kN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for excellence in performance and reliability, making it an ideal choice for a variety of industrial applications. With its robust construction and strategic design, this bearing is built to handle high radial and axial loads. Its ability to maintain smooth operation even under challenging conditions contributes to increased uptime and reduced maintenance needs. The precision of the internal geometries ensures optimal contact between rolling elements and raceways, leading to enhanced stability and longevity. Furthermore, the bearing is designed to accommodate misalignment, which is crucial for applications where perfect alignment is challenging to achieve. Embrace the durability and efficiency of this spherical roller bearing for outstanding performance in your machinery and equipment.
Robust construction allows for heavy load capacities
Designed to accommodate misalignment, enhancing operational flexibility
Maintains smooth operation in diverse environmental conditions
Optimised internal geometry promotes stability and reduces wear
Low maintenance requirements contribute to operational efficiency
High-quality materials ensure durability and long service life
Ideal for a variety of industrial applications, ensuring versatility
Advanced lubrication holes enhance performance and longevity
Related links
- SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
