SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- RS Stock No.:
- 454-401
- Mfr. Part No.:
- 22216EAW33ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€259.54
(exc. VAT)
€319.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €259.54 |
*price indicative
- RS Stock No.:
- 454-401
- Mfr. Part No.:
- 22216EAW33ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Number of Rows | 2 | |
| Static Load Rating | 287kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 140mm | |
| Dynamic Load Rating | 278kN | |
| Series | 22216 | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Number of Rows 2 | ||
Static Load Rating 287kN | ||
Internal Clearance C3 | ||
Outside Diameter 140mm | ||
Dynamic Load Rating 278kN | ||
Series 22216 | ||
Standards/Approvals RoHS | ||
Limiting Speed 5800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing represents the pinnacle of engineering precision, designed to accommodate radial and axial loads in both directions. Engineered for durability and efficiency, this bearing features a robust structure that enables smooth operation in challenging environments. Suitable for various applications, from automotive to industrial machinery, its extensive load capacity and exceptional temperature resilience ensures dependable performance. This bearing combines innovative design with high-quality materials, making it a choice product for those requiring reliability and longevity in demanding operational conditions. With an impressive dynamic load capacity and low friction characteristics, it stands out as a solution for enhanced productivity and reduced maintenance costs.
Designed to handle high dynamic loads effectively
Offers superior temperature resistance, performing well in extreme conditions
Features an innovative design that enhances operational smoothness
Built with high-quality materials for increased longevity
Equipped with a unique radial clearance class for optimal performance
Provides multiple lubrication holes for improved maintenance options
Facilitates easy installation with precise fitting dimensions
Capable of enduring significant mechanical stress while maintaining reliability
Related links
- SNR 22216EAW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33C3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EAW33C4 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZ Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- FAG WS22216-E1-XL-2RSR Z Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- SNR 22216EAKW33ZZC3 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
- NTN 22216EMW33 Cylindrical 80 mm ID Spherical Roller Bearing, 140 mm OD
