SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 706-017
- Mfr. Part No.:
- 21311VC3
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€167.27
(exc. VAT)
€205.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €167.27 |
*price indicative
- RS Stock No.:
- 706-017
- Mfr. Part No.:
- 21311VC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Limiting Speed | 6900rpm | |
| Series | 21311 | |
| Dynamic Load Rating | 172kN | |
| Internal Clearance | C3 | |
| Static Load Rating | 164kN | |
| Bearing Material | Steel | |
| Outside Diameter | 120mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Limiting Speed 6900rpm | ||
Series 21311 | ||
Dynamic Load Rating 172kN | ||
Internal Clearance C3 | ||
Static Load Rating 164kN | ||
Bearing Material Steel | ||
Outside Diameter 120mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearing is engineered for high-performance applications, offering exceptional support and stability in demanding conditions. With its robust pressed steel cage design, this bearing effectively handles heavy loads while maintaining its structural integrity. The bearing's precision craftsmanship ensures optimum alignment and minimal friction during operation, making it Ideal for machinery requiring reliable performance. Its versatility in industrial settings, paired with a dynamic load capacity of 172,000,000 mN, assures durability and a long service life, thereby enhancing operational efficiencies.
Designed with a dynamic load capacity of 172,000,000 mN for enhanced performance
Features a pressed steel cage, ensuring durability under heavy load conditions
Offers high radial clearance with a class C3 designation, reducing friction and wear
Max operating temperature rated at 473.15 °K, suitable for demanding environments
Radial clearance optimised for efficiency, catering to various applications
Maximum shoulder diameter measurements ensure compatibility with various assembly setups
Offers precise rolling frequencies, contributing to effective machinery operation
Related links
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
