SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-988
- Mfr. Part No.:
- 21311VW33
- Manufacturer:
- SNR
Subtotal (1 unit)*
€164.08
(exc. VAT)
€201.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €164.08 |
*price indicative
- RS Stock No.:
- 454-988
- Mfr. Part No.:
- 21311VW33
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 29mm | |
| Bore Type | Cylindrical | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 6900rpm | |
| Dynamic Load Rating | 172kN | |
| Standards/Approvals | RoHS | |
| Series | 21311VW33 | |
| Number of Rows | 2 | |
| Static Load Rating | 164kN | |
| Internal Clearance | CN | |
| Outside Diameter | 120mm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 29mm | ||
Bore Type Cylindrical | ||
Cage Material Pressed Steel | ||
Limiting Speed 6900rpm | ||
Dynamic Load Rating 172kN | ||
Standards/Approvals RoHS | ||
Series 21311VW33 | ||
Number of Rows 2 | ||
Static Load Rating 164kN | ||
Internal Clearance CN | ||
Outside Diameter 120mm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to excel in challenging environments, offering robust reliability and high performance under various load conditions. Engineered with a pressed steel cage, it features expertly crafted grooves and lubrication holes to enhance operational longevity and efficiency. The product's internal diameter of 55 mm and external diameter of 120 mm ensure compatibility with a wide range of applications, making it a dependable choice for professionals in search of quality and durability. Capable of withstanding high dynamic loads of up to 172 kN, this bearing is also adept at maintaining optimal function even in extreme temperatures, ranging from -40 °C to 200 °C. Ensure seamless performance with a product that balances engineered precision with practicality.
Designed for high load capacity and reliability
Pressed steel cage for enhanced durability
Optimally positioned lubrication holes for superior maintenance
Versatile internal and external diameters for diverse applications
Excellent operational temperature range for extreme conditions
Incorporates multiple lubrication holes for improved oil flow
Engineered to support high-speed rotations
Offers precise radial clearance for consistent performance
Related links
- SNR 21311VW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 21311VC3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SNR 22311EF800 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EMW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- NTN 22311EAW33C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
- SKF 22311 E/C3 Cylindrical 55 mm ID Spherical Roller Bearing, 120 mm OD
