SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- RS Stock No.:
- 706-727
- Mfr. Part No.:
- 22210EAW33ZZ
- Manufacturer:
- SNR
Image representative of range
Subtotal (1 unit)*
€124.43
(exc. VAT)
€153.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.43 |
*price indicative
- RS Stock No.:
- 706-727
- Mfr. Part No.:
- 22210EAW33ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 50mm | |
| Race Width | 23mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Number of Rows | 2 | |
| Bearing Material | Steel | |
| Limiting Speed | 9100rpm | |
| Series | 22210 | |
| End Type | Double Shielded | |
| Outside Diameter | 90mm | |
| Dynamic Load Rating | 130kN | |
| Static Load Rating | 124kN | |
| Internal Clearance | CN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 50mm | ||
Race Width 23mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Number of Rows 2 | ||
Bearing Material Steel | ||
Limiting Speed 9100rpm | ||
Series 22210 | ||
End Type Double Shielded | ||
Outside Diameter 90mm | ||
Dynamic Load Rating 130kN | ||
Static Load Rating 124kN | ||
Internal Clearance CN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SNR Spherical Roller Bearings are expertly engineered to provide robust support for rotating machinery. Designed for optimal performance, these bearings feature an internal diameter of 50 mm and an external diameter of 90 mm, making them suitable for a wide range of applications in various industrial settings. The unique design includes a radial clearance class of CN, ensuring reliable operation under fluctuating loads. With a maximum operating temperature of 473.15 °K and a minimum of 233.15 °K, they are built to withstand demanding conditions, enhancing reliability and durability.
Manufactured by NTN known for high quality engineering
Dynamic load capacity of 130000000 mN ensures longevity and performance
Three lubrication holes enhance maintenance efficiency
Designed with a maximum shoulder diameter of 83 mm for effective load distribution
Mass of just 0.63 kg facilitates easy installation and handling
Innovative groove width of 5.83 mm optimises internal lubrication
Fatigue limit load of 15100000 mN supports heavy duty operations
Multiple axial load coefficients provide versatility in various applications
The product features over rolling frequencies enhancing its reliability in dynamic settings
Related links
- SNR 22210EAW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 10X22210EAW33EEL Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZ Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 22210EAKW33ZZC3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMW33 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EMKW33C3 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
- NTN 22210EAW33C4 Cylindrical 50 mm ID Spherical Roller Bearing, 90 mm OD
