Teltonika RUT951B10K00 HTTP, Modbus TCP, MQTT, SNMP, 4 Port Ethernet
- RS Stock No.:
- 735-288
- Mfr. Part No.:
- RUT951B10K00
- Manufacturer:
- Teltonika
Subtotal (1 unit)*
€385.45
(exc. VAT)
€474.10
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.45 |
*price indicative
- RS Stock No.:
- 735-288
- Mfr. Part No.:
- RUT951B10K00
- Manufacturer:
- Teltonika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teltonika | |
| Product Type | Router | |
| Modem Type | Ethernet | |
| Model Number | RUT951B10K00 | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 9 → 30 V DC | |
| Mount Type | DIN Rail, Flat, Wall Mount | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Connection Port | RJ45 | |
| Depth | 100mm | |
| Height | 50mm | |
| Width | 110mm | |
| Standards/Approvals | WEEE | |
| Weight | 287g | |
| Communication Protocol | HTTP, Modbus TCP, MQTT, SNMP | |
| Select all | ||
|---|---|---|
Brand Teltonika | ||
Product Type Router | ||
Modem Type Ethernet | ||
Model Number RUT951B10K00 | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 9 → 30 V DC | ||
Mount Type DIN Rail, Flat, Wall Mount | ||
Number of Ports 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Connection Port RJ45 | ||
Depth 100mm | ||
Height 50mm | ||
Width 110mm | ||
Standards/Approvals WEEE | ||
Weight 287g | ||
Communication Protocol HTTP, Modbus TCP, MQTT, SNMP | ||
- COO (Country of Origin):
- LT
The Teltonika 4G LTE router offers Advanced connectivity solutions, specifically designed for seamless mobile broadband access, ensuring reliable internet connections for various applications in diverse environments.
Supports 4G LTE with various frequency bands for versatile connectivity
Equipped with Advanced security features including built-in firewall and access control
Offers multiple WAN options with dynamic routing and load balancing capabilities
Enables efficient data management through custom scripting and MQTT support
Related links
- Teltonika RUT976000000 HTTP MQTT 4 Port 5G
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika RUT361100000 Modbus TCP SNMP Wi-Fi
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUT206010000 Modbus TCP SNMP, 2 Port 4G
- Teltonika RUT271000000 Modbus TCP SNMP, 2 Port 5G
