Weidmüller EU TCP, Modbus
- RS Stock No.:
- 287-4797
- Distrelec Article No.:
- 302-32-236
- Mfr. Part No.:
- 2751270000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€906.91
(exc. VAT)
€1,115.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €906.91 |
*price indicative
- RS Stock No.:
- 287-4797
- Distrelec Article No.:
- 302-32-236
- Mfr. Part No.:
- 2751270000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Router | |
| Model Number | EU | |
| Transmission Speed | 100Mbps | |
| Nominal Supply Voltage | 28.8 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Connection Port | 10/100 BaseT(X) | |
| Width | 29.9mm | |
| Standards/Approvals | IEC 61000-6-4, IEC 60068-2-27, REACH, IEC 61000-6-2, UL 61010-2-201, UL 61010-1, RoHS, IEC 60068-2-6 | |
| Weight | 175g | |
| Height | 134.5mm | |
| Depth | 94.8mm | |
| Communication Protocol | TCP, Modbus | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Router | ||
Model Number EU | ||
Transmission Speed 100Mbps | ||
Nominal Supply Voltage 28.8 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Connection Port 10/100 BaseT(X) | ||
Width 29.9mm | ||
Standards/Approvals IEC 61000-6-4, IEC 60068-2-27, REACH, IEC 61000-6-2, UL 61010-2-201, UL 61010-1, RoHS, IEC 60068-2-6 | ||
Weight 175g | ||
Height 134.5mm | ||
Depth 94.8mm | ||
Communication Protocol TCP, Modbus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller router offers easy integration of machine networks into manufacturing networks through 1:1 NAT, secure remote maintenance with u-link, modular and future-proof network architectures with static and dynamic routing, secure internet communica
Operating temperature -30 to 70 °C
RoHS compliant
Related links
- Teltonika RUTM56000000 Modbus TCP SNMP UDP Wi-Fi
- Teltonika TRB246000600 DNP3 IPv6 MQTT TCP UDP Wi-Fi
- Teltonika RUTM52100000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTM11000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTM09000000 Modbus TCP SNMP UDP, 4 Port 4G
- Teltonika RUTC50200000 Modbus TCP SNMP UDP, 5 Port 5G
- Teltonika RUTX11000000 Modbus TCP SNMP UDP Wi-Fi
- Red Lion PAXI Counter TCP Counter, 5 Digit LED 250V ac
