ifm electronic Temperature Sensor Temperature Sensor, Clamp Adapter, ± 0.15 +90°C Max
- RS Stock No.:
- 596-718
- Mfr. Part No.:
- TS2069
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.50
(exc. VAT)
€78.10
(inc. VAT)
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.50 |
*price indicative
- RS Stock No.:
- 596-718
- Mfr. Part No.:
- TS2069
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sensor Type | Temperature Sensor | |
| Minimum Temperature Sensed | -40°C | |
| Maximum Temperature Sensed | +90°C | |
| Process Connection | Clamp Adapter | |
| Accuracy | ± 0.15 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sensor Type Temperature Sensor | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +90°C | ||
Process Connection Clamp Adapter | ||
Accuracy ± 0.15 | ||
- COO (Country of Origin):
- DE
The ifm electronic temperature cable sensor provides precise temperature measurements for both liquids and gases, offering a robust solution for diverse industrial applications. Designed with a clamp adapter and measuring range of -40 to 90 °C, this sensor ensures accurate performance even under challenging conditions. The sensor features gold-plated contacts and a stainless steel housing for enhanced durability and reliability. With an impressive response time and high-pressure rating, this device is tailored for optimal performance in demanding environments, making it an excellent choice for engineers seeking precision and longevity in temperature monitoring.
Measuring range of -40 to 90 °C, ensuring versatility in different applications
Gold-plated contacts enhance conductivity and reduce wear over time
Stainless steel construction guarantees durability and corrosion resistance
Pressure rating of up to 160 bar ensures reliable performance in high-pressure environments
Gold-plated contacts enhance conductivity and reduce wear over time
Stainless steel construction guarantees durability and corrosion resistance
Pressure rating of up to 160 bar ensures reliable performance in high-pressure environments
Related links
- ifm electronic Temperature Sensor Temperature Sensor ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor Clamp Adapter, ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 45mm Long ± 0.15 K +90°C Max
- ifm electronic Temperature Sensor Temperature Sensor 560mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 160mm Long ± 0.15 K +150°C Max
- ifm electronic Temperature Sensor Temperature Sensor 42mm Long 0.15 +250°C Max
- ifm electronic Temperature Sensor Temperature Sensor 50mm Long ± 0.15 +250°C Max
