RS PRO Translucent Silicone Rubber Sheet, 1 m x 1.2m x 1 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-532
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€181.11
(exc. VAT)
€222.77
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 14 December 2026
- Plus 1 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.11 |
*price indicative
- RS Stock No.:
- 205-532
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | Translucent | |
| Length | 1m | |
| Density | 1.2g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.2m | |
| Thickness | 1mm | |
| Hardness | 60 Sha | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA and WRAS approval for use with food and drink | |
| Tensile Strength | 10MPa | |
| Elongation | 400% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour Translucent | ||
Length 1m | ||
Density 1.2g/cm³ | ||
Adhesive Backing No | ||
Width 1.2m | ||
Thickness 1mm | ||
Hardness 60 Sha | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA and WRAS approval for use with food and drink | ||
Tensile Strength 10MPa | ||
Elongation 400% | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, Translucent, 1m x 1200mm
This RS PRO rubber sheet is designed for applications requiring excellent sealing properties and versatility across a wide temperature range. Made from high-quality silicone, it is ideal for use in food and pharmaceutical industries due to its compliance with key safety standards.
Features and Benefits
Excellent sealing properties: Ensures reliable performance in demanding environments
Wide temperature range (-60°C to +230°C): Suitable for both high and low temperature applications
FDA 177.2600 and EC 1935/2004 compliant: Safe for use in food and pharmaceutical applications
High tear resistance: Offers durability and longevity
Good elongation at break and tensile strength: Provides flexibility and strength
Naturally electrically insulating: Suitable for electrical applications
Customisable resistance: Can be compounded for specific electrical resistance needs
Applications
Food industry
Pharmaceutical industry
Electrical insulation
Sealing applications
Additional Information
Fully compliant with FDA and EC standards, ensuring safety and quality in sensitive applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
