RS PRO Black Rubber Rubber Sheet, 5 m x 1.4m x 8 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-500
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€482.50
(exc. VAT)
€593.48
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €482.50 |
*price indicative
- RS Stock No.:
- 205-500
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Length | 5m | |
| Density | 1.5g/cm³ | |
| Adhesive Backing | No | |
| Width | 1.4m | |
| Thickness | 8mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 4MPa | |
| Elongation | 200% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Length 5m | ||
Density 1.5g/cm³ | ||
Adhesive Backing No | ||
Width 1.4m | ||
Thickness 8mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 4MPa | ||
Elongation 200% | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, 8 mm Thickness
This RS PRO Rubber Sheet is designed to meet basic industrial needs while remaining commercially viable. Made from natural rubber and SBR, it offers flexibility and good compression strength, making it suitable for medium to high load applications. Its primary benefit is providing a reliable surface for flooring and workbench applications.
Features and Benefits
Flexible with good compression strength: Suitable for medium to high load applications
Moderate tensile strength of 4 MPa: Ensures durability and performance
Elongation of 250%: Provides flexibility and resilience
Weathering limitations: Not suitable for prolonged UV or ozone exposure
Non-adhesive backing: Easy to install and reposition as needed
Applications
Industrial flooring
Workbenches
Additional Information
Material: Natural Rubber, SBR
Colour: Black
Density: 1.5 g/cm³
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
