RS PRO Black Rubber Rubber Sheet, 10 m x 1.4m x 4 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-496
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€524.47
(exc. VAT)
€645.10
(inc. VAT)
In Stock
- 54 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €524.47 |
*price indicative
- RS Stock No.:
- 205-496
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Length | 10m | |
| Density | 1.5g/cm³ | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 4mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Elongation | 200% | |
| Tensile Strength | 4MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Length 10m | ||
Density 1.5g/cm³ | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 4mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Elongation 200% | ||
Tensile Strength 4MPa | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black, 4 mm Thickness
RS PRO Rubber Sheet is designed for a variety of industrial applications, offering flexibility and durability. Made from natural rubber and SBR, this sheet is ideal for environments requiring moderate strength and good compression capabilities. It is particularly suited for use on floors and workbenches.
Features and Benefits
Flexible with good compression strength: Suitable for medium to high load applications, providing reliable performance.
Moderate strength: With a tensile strength of 4 MPa and 250% elongation, it offers durability for various uses.
Commercially viable: Cost-effective solution for basic industrial needs.
Weathering considerations: Not suitable for prolonged UV exposure or ozone, ensuring better performance indoors.
Non-adhesive backing: Allows for easy repositioning and installation without leaving residue.
Applications
Industrial flooring
Workbenches
Additional Information
Material Composition: Natural Rubber, SBR
Operating Temperature Range: -10 °C to 70 °C
Dimensions: Length 10 m, Width 1400 mm, Thickness 4 mm
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
