RS PRO Black Rubber Rubber Sheet, 5 m x 1.4m x 20 mm, 4MPa, 70 °C
- RS Stock No.:
- 205-504
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€1,256.00
(exc. VAT)
€1,544.88
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,256.00 |
*price indicative
- RS Stock No.:
- 205-504
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Rubber | |
| Colour | Black | |
| Length | 5m | |
| Density | 1.5g/cm³ | |
| Width | 1.4m | |
| Adhesive Backing | No | |
| Thickness | 20mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Tensile Strength | 4MPa | |
| Elongation | 200% | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Rubber | ||
Colour Black | ||
Length 5m | ||
Density 1.5g/cm³ | ||
Width 1.4m | ||
Adhesive Backing No | ||
Thickness 20mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Tensile Strength 4MPa | ||
Elongation 200% | ||
- COO (Country of Origin):
- CN
RS PRO Rubber Sheet, Natural Rubber, SBR, Black
RS PRO Rubber Sheet is designed for a variety of industrial applications, offering flexibility and strength. Made from natural rubber and SBR, this black rubber sheet is ideal for environments requiring moderate tensile strength and elongation. Its primary benefit is providing a cost-effective solution for basic industrial needs.
Features and Benefits
Ideal for basic needs whilst being commercially viable: Provides an economical solution for general applications
Flexible with good compression strength for medium/high loads: Suitable for applications requiring resilience under pressure
Moderate strength: 2.5MPa tensile strength and 200% elongation: Offers sufficient durability for many industrial uses
Not suitable for: Oils, greases, fuels, solvents, prolonged UV exposure, or ozone: Ensures proper application and longevity by avoiding unsuitable environments
Weathering: May degrade quickly outdoors due to UV and ozone: Best used in controlled indoor environments to maintain integrity
Applications
Flooring
Work Benches
Additional Information
Material: Natural Rubber, SBR
Colour: Black
Density: 1.5 g/cm³
Dimensions: Length 5 m, Width 1400 mm
Thickness: 20 mm
Temperature Range: -10 °C to 70 °C
Adhesive Backing: No
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
- RS PRO Black Natural Rubber Rubber Sheet 4MPa, 70 °C
