RS PRO White Silicone Rubber Sheet, 1 m x 1.2m x 1 mm, 10MPa, 230 °C
- RS Stock No.:
- 205-540
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€181.11
(exc. VAT)
€222.77
(inc. VAT)
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €181.11 |
*price indicative
- RS Stock No.:
- 205-540
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rubber Sheet | |
| Material | Silicone | |
| Colour | White | |
| Density | 1.2g/cm³ | |
| Length | 1m | |
| Width | 1.2m | |
| Adhesive Backing | No | |
| Thickness | 1mm | |
| Maximum Operating Temperature | 230°C | |
| Standards/Approvals | FDA and WRAS approval for use with food and drink | |
| Elongation | 4% | |
| Tensile Strength | 10MPa | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rubber Sheet | ||
Material Silicone | ||
Colour White | ||
Density 1.2g/cm³ | ||
Length 1m | ||
Width 1.2m | ||
Adhesive Backing No | ||
Thickness 1mm | ||
Maximum Operating Temperature 230°C | ||
Standards/Approvals FDA and WRAS approval for use with food and drink | ||
Elongation 4% | ||
Tensile Strength 10MPa | ||
- COO (Country of Origin):
- GB
RS PRO Rubber Sheet, Silicone, White, 1m x 1200mm, -60°C to +230°C
This RS PRO rubber sheet is designed for applications requiring excellent sealing properties and is suitable for a wide range of temperatures from -60°C to +230°C. Made from high-quality silicone, it is ideal for use in the food and pharmaceutical industries, offering both durability and compliance with key safety standards.
Features and Benefits
Excellent sealing properties: Ensures reliable performance in demanding applications
High and low temperature suitability: Operates effectively from -60°C up to +230°C
FDA and EC compliance: Meets FDA 177.2600 and EC 1935/2004 standards for safety
High tear resistance: Provides durability and longevity in use
Naturally electrically insulating: Offers safety in electrical applications
Customisable resistance: Can be compounded for static charge resistance or signal voltage conduction
Applications
Food industry
Pharmaceutical industry
Electrical insulation
Sealing applications
Additional Information
Fully compliant with FDA 177.2600 and EC 1935/2004 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Translucent Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
- RS PRO White Silicone Rubber Sheet 10MPa, 230 °C
