Schneider Electric BMXD Series PLC Expansion Module, 24V
- RS Stock No.:
- 288-7160
- Mfr. Part No.:
- BMXDDI3232
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€599.00
(exc. VAT)
€736.77
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €599.00 |
*price indicative
- RS Stock No.:
- 288-7160
- Mfr. Part No.:
- BMXDDI3232
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | PLC Expansion Module | |
| Series | BMXD | |
| Supply Voltage | 24V | |
| Number of I/Os | 32 | |
| Standards/Approvals | WEEE, RoHS, REACH, EU RoHS, CHINA RoHS | |
| IP Rating | IP20 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type PLC Expansion Module | ||
Series BMXD | ||
Supply Voltage 24V | ||
Number of I/Os 32 | ||
Standards/Approvals WEEE, RoHS, REACH, EU RoHS, CHINA RoHS | ||
IP Rating IP20 | ||
- COO (Country of Origin):
- ID
The Schneider Electric Discrete input module designed for the Modicon X80 range, offering 32 inputs with 12 or 24V DC compatibility. With isolated input type, current sink (logic positive), and current source, this module provides reliable performance for various industrial applications.
Isolated input type ensures safe operation
High voltage and current state guarantees for accurate sensing
Paralleling of outputs for efficient functionality
IP20 degree of protection
Related links
- Schneider Electric BMXD Series PLC Expansion Module, 24V
- Schneider Electric BMXD Series PLC Expansion Module, 48V
- Schneider Electric BMXD Series PLC Expansion Module, 120V
- Schneider Electric BMXD Series PLC Expansion Module, 240V
- Schneider Electric XPSMCM Series PLC Expansion Module, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 4 Safety Outputs, 24V
- Schneider Electric XPSMCM Series PLC Expansion Module 24V
