Schneider Electric BMXF Series Safety Module

Subtotal (1 unit)*

€141.31

(exc. VAT)

€173.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.31

*price indicative

RS Stock No.:
288-7170
Mfr. Part No.:
BMXFTW1001
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

BMXF

Product Type

Safety Module

Terminal Type

Spring Terminal

Standards/Approvals

REACH, CHINA RoHS, EU RoHS, RoHS

Length

10m

COO (Country of Origin):
TN
The Schneider Electric Cord set with one end flying leads designed for M340 I/O systems. With a cable length of 10m and 20 way terminal block, this cord set provides easy electrical connections with color-coded flying leads conforming to DIN 47100. It is a reliable accessory for I/O modules with removable terminal blocks, offering a total of 20 wires with 0.324mm² wire section.

10m cable length for flexible installation

Removable terminal block for added convenience

Toxic heavy metal free and mercury free for environmental sustainability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy