ROHM 650 V 12 A Diode Schottky 4-Pin D2PAK SCS212AJTLL
- RS Stock No.:
- 150-2182
- Mfr. Part No.:
- SCS212AJTLL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 6 more to save €3.48
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.61
(exc. VAT)
€15.51
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 4 | €6.305 | €12.61 | - |
| 6 - 10 | €5.725 | €11.45 | €3.48 |
| 12 - 22 | €5.20 | €10.40 | €13.26 |
| 24 - 98 | €4.915 | €9.83 | €33.36 |
| 100 + | €4.60 | €9.20 | €170.50 |
*price indicative
- RS Stock No.:
- 150-2182
- Mfr. Part No.:
- SCS212AJTLL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263AB | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 650V | |
| Diode Configuration | Common Anode | |
| Series | SCS212AJ | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 240μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 170A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.63V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10.1mm | |
| Standards/Approvals | No | |
| Height | 4.5mm | |
| Width | 9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263AB | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 650V | ||
Diode Configuration Common Anode | ||
Series SCS212AJ | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Peak Reverse Current Ir 240μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 170A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.63V | ||
Maximum Operating Temperature 175°C | ||
Length 10.1mm | ||
Standards/Approvals No | ||
Height 4.5mm | ||
Width 9mm | ||
Automotive Standard No | ||
Shorter recovery time Reduced temperature dependence High-speed switching possible
Related links
- ROHM 650 V 12 A Diode Schottky 4-Pin D2PAK SCS212AJTLL
- ROHM 650 V 12 A Schottky Diode & Rectifier SiC Schottky 3-Pin D2PAK SCS212ANHRTRL
- ROHM 650 V 10 A Diode Schottky 3-Pin D2PAK SCS210ANHRTRL
- ROHM 650 V 6 A Diode Schottky 3-Pin D2PAK SCS206AJTLL
- ROHM 650 V 15 A Schottky Barrier Diode 3-Pin D2PAK SCS215ANHRTRL
- ROHM 650 V 20 A Diode SiC Schottky 3-Pin D2PAK SCS220ANHRTRL
- ROHM 650 V 30 A Diode 3-Pin D2PAK SCS230ANHRTRL
- ROHM 650 V 12 A Diode SiC Schottky 3-Pin TO-220ACGE SCS312AGC16
