Infineon 40 V 250 mA Diode Schottky 3-Pin SC-70 BAT6404WH6327XTSA1

Subtotal (1 reel of 3000 units)*

€264.00

(exc. VAT)

€324.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.088€264.00

*price indicative

RS Stock No.:
165-7684
Mfr. Part No.:
BAT6404WH6327XTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Diode

Mount Type

Surface

Package Type

SC-70

Maximum Continuous Forward Current If

250mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Series

Series

BAT64

Rectifier Type

Schottky

Pin Count

3

Peak Non-Repetitive Forward Surge Current Ifsm

800mA

Peak Reverse Current Ir

200μA

Maximum Forward Voltage Vf

750mV

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

5ns

Length

2mm

Height

800μm

Standards/Approvals

No

Width

1.25mm

Automotive Standard

AEC-Q101

Infineon BAT64 Series Diode, 250mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT6404WH6327XTSA1


This diode is a compact Schottky rectifier designed for surface-mount use in demanding electronic environments. It provides low forward voltage and rapid switching behaviour suitable for power-sensitive and high-speed circuits, while meeting automotive-grade stress requirements and operating over elevated temperatures.

Features and Benefits:


• Low forward drop of 750mV reduces conduction losses
• Peak continuous current capability of 250mA supports small-signal loads
• Fast reverse recovery time of 5ns minimises switching losses
• Surge tolerance up to 800mA protects against transient events
• Reverse leakage around 200μA limits unwanted current flow
• Rated to 40V for moderate-voltage rectification tasks

Applications


• Suitable for automotive signal and protection circuits
• Ideal for DC/DC converter output rectification
• Used with high-speed switching regulators
• Can be used for polarity protection in compact boards
• Appropriate for portable power-management modules

What mounting style is required for this component?


It is intended for surface-mount assembly in SC-70 packages, compatible with standard pick-and-place and reflow processes.

How does it perform under elevated temperature conditions?


The device is specified to operate at temperatures up to 150°C, supporting applications with high thermal demands.

What is the expected behaviour during repetitive reverse voltage stress?


It is rated for repetitive reverse voltages up to 40V, providing stable blocking performance within that limit.

How many connections does the device present on the PCB?


The component uses a three-pin configuration suitable for series diode arrangements in compact circuitry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy