Infineon 40 V 250 mA Diode Schottky 3-Pin SC-70 BAT6404WH6327XTSA1
- RS Stock No.:
- 752-7861
- Mfr. Part No.:
- BAT6404WH6327XTSA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 50 units)*
€11.60
(exc. VAT)
€14.25
(inc. VAT)
In Stock
- Plus 5,550 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | €0.232 | €11.60 |
*price indicative
- RS Stock No.:
- 752-7861
- Mfr. Part No.:
- BAT6404WH6327XTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SC-70 | |
| Maximum Continuous Forward Current If | 250mA | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | BAT64 | |
| Diode Configuration | Series | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 800mA | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 750mV | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 5ns | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SC-70 | ||
Maximum Continuous Forward Current If 250mA | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series BAT64 | ||
Diode Configuration Series | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 800mA | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 750mV | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 5ns | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
Infineon BAT64 Series Diode, 250mA Max Continuous Forward Current, 40V Peak Reverse Repetitive Voltage - BAT6404WH6327XTSA1
This diode is a compact Schottky rectifier designed for surface-mount use in demanding electronic environments. It provides low forward voltage and rapid switching behaviour suitable for power-sensitive and high-speed circuits, while meeting automotive-grade stress requirements and operating over elevated temperatures.
Features and Benefits:
• Low forward drop of 750mV reduces conduction losses
• Peak continuous current capability of 250mA supports small-signal loads
• Fast reverse recovery time of 5ns minimises switching losses
• Surge tolerance up to 800mA protects against transient events
• Reverse leakage around 200μA limits unwanted current flow
• Rated to 40V for moderate-voltage rectification tasks
• Peak continuous current capability of 250mA supports small-signal loads
• Fast reverse recovery time of 5ns minimises switching losses
• Surge tolerance up to 800mA protects against transient events
• Reverse leakage around 200μA limits unwanted current flow
• Rated to 40V for moderate-voltage rectification tasks
Applications
• Suitable for automotive signal and protection circuits
• Ideal for DC/DC converter output rectification
• Used with high-speed switching regulators
• Can be used for polarity protection in compact boards
• Appropriate for portable power-management modules
• Ideal for DC/DC converter output rectification
• Used with high-speed switching regulators
• Can be used for polarity protection in compact boards
• Appropriate for portable power-management modules
What mounting style is required for this component?
It is intended for surface-mount assembly in SC-70 packages, compatible with standard pick-and-place and reflow processes.
How does it perform under elevated temperature conditions?
The device is specified to operate at temperatures up to 150°C, supporting applications with high thermal demands.
What is the expected behaviour during repetitive reverse voltage stress?
It is rated for repetitive reverse voltages up to 40V, providing stable blocking performance within that limit.
How many connections does the device present on the PCB?
The component uses a three-pin configuration suitable for series diode arrangements in compact circuitry.
Related links
- Infineon 40 V 250 mA Diode Schottky 3-Pin SC-70 BAT6404WH6327XTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 2-Pin SC-79 BAT6402VH6327XTSA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3 BAT6404E6433HTMA1
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23-3
- Infineon 40 V 250 mA Schottky Diode Schottky 3-Pin SOT-23 BAT6405E6327HTSA1
- Infineon 40 V 250 mA Rectifier & Schottky Diode Schottky 3-Pin SOT-23
