DiodesZetex 45 V 100 mA Diode Schottky 2-Pin SOD-523 SDM10U45-7

Subtotal (1 reel of 3000 units)*

€138.00

(exc. VAT)

€171.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 October 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.046€138.00

*price indicative

RS Stock No.:
166-0430
Mfr. Part No.:
SDM10U45-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Mount Type

Surface

Product Type

Diode

Package Type

SOD-523

Maximum Continuous Forward Current If

100mA

Peak Reverse Repetitive Voltage Vrrm

45V

Diode Configuration

Single

Series

SDM10U45

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

1A

Minimum Operating Temperature

-40°C

Peak Reverse Current Ir

1μA

Maximum Forward Voltage Vf

800mV

Maximum Operating Temperature

125°C

Width

900μm

Height

700μm

Length

1.3mm

Standards/Approvals

FBI

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Schottky Barrier Diodes, up to 250mA, Diodes Inc


Super Barrier Rectifiers (SBR) diodes are the next generation of rectifiers. The two Terminal device has a lower forward voltage (VF) than comparable Schottky diodes while possessing the thermal stability and high reliability characteristics of PN epitaxial diodes.

Diodes and Rectifiers, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy