ROHM 600 V 10 A Diode Fast Recovery 3-Pin TO-220 RF1005TF6S

Subtotal (1 pack of 5 units)*

€11.40

(exc. VAT)

€14.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 5 unit(s) shipping from 02 November 2026
  • Final 795 unit(s) shipping from 09 November 2026
Units
Per unit
Per Pack*
5 +€2.28€11.40

*price indicative

Packaging Options:
RS Stock No.:
168-1581
Mfr. Part No.:
RF1005TF6S
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Mount Type

Through Hole

Product Type

Diode

Package Type

TO-220

Maximum Continuous Forward Current If

10A

Peak Reverse Repetitive Voltage Vrrm

600V

Diode Configuration

Single

Rectifier Type

Fast Recovery

Pin Count

3

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

100A

Maximum Forward Voltage Vf

350mV

Peak Reverse Recovery Time trr

40ns

Maximum Operating Temperature

150°C

Width

4.5mm

Length

10mm

Height

15mm

Standards/Approvals

No

Automotive Standard

No

ROHM's fast recovery diodes are ultra high-speed, low VF, and suited for significant efficiency increase of switching power supply as well as reduction of switching loss.

High-reliability TO-220 package product.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy